ECC35DRMH-S288

Heilind Number:SULECC35DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMH-S288

Detailed Description

Introducing the ECC35DRMHS288, a high-performance female PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission in various electronic systems. The clearance hole mount type and card extender termination method facilitate easy installation. Featuring two rows of 70 gold-plated loop bellow contacts with a pitch of 2.54 mm (.1 in), it provides secure and efficient connectivity. With an operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring just .61 inches in height and 9.4 mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. Trust the ECC35DRMHS288 for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial applications.