ECC35DRMH

Heilind Number:SULECC35DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMH

Detailed Description

Introducing the ECC35DRMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 70 positions, allowing for secure and reliable connectivity. Crafted from PBT and phosphor bronze, it offers durability and excellent electrical conductivity. The termination method of wire wrap ensures easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Gold-plated contacts and matte tin plating guarantee optimal signal integrity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, the ECC35DRMH is ideal for harsh environments. Its straight orientation and clearance hole mount type provide flexibility in PCB layout. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial, aerospace, or telecommunications applications, the ECC35DRMH delivers exceptional performance and reliability. Elevate your connectivity solutions with this top-of-the-line connector.