ECC35DRMI-S288

Heilind Number:SULECC35DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMI-S288

Detailed Description

The ECC35DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a 2-row configuration and a total of 70 positions, this connector offers ample connectivity options. Featuring a female gender and threaded mount type, it ensures secure and reliable connections. The termination method using a card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. This connector is suitable for use in environments with voltage up to 700 VAC and operating temperatures ranging from -65 to 125°C. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 13.84mm and compact dimensions, it is ideal for space-constrained installations. The matte tin termination plating ensures durability. Compliant with industry standards, the ECC35DRMIS288 is a top choice for professionals in the field.