ECC35DRMI

Heilind Number:SULECC35DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMI

Detailed Description

Introducing the ECC35DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender, 2 rows of contacts, and a threaded mount type, it guarantees secure and stable installation. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, ensures optimal signal integrity. With 70 positions and a pitch of 2.54mm, it accommodates high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, military, and industrial applications. The ECC35DRMI is a top choice for engineers seeking high-reliability connectors for their designs.