ECC35DRMN-S288

Heilind Number:SULECC35DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMN-S288

Detailed Description

Introducing the ECC35DRMNS288, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a sleek profile and two rows of 70 female contacts, this connector ensures seamless connectivity in compact spaces. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability, while the loop bellow contact type and straddle orientation offer reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method, card extender, and termination plating with matte tin provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the ECC35DRMNS288 for efficient and robust interconnection in your electronic systems.