| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 70 |
| SKU: | SULECC35DRMN |
ECC35DRMN
| Heilind Number: | SULECC35DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DRMN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for efficient connectivity, this connector features PBT and phosphor bronze construction ensuring durability and reliability. Operating at an amperage of 3A and a voltage of 700VAC, it guarantees safe and efficient power transmission. The termination method of wire wrap and contact plating of gold further enhance its performance. With a pitch of 2.54mm and straight orientation, it offers precise and seamless connection. The ECC35DRMN is ideal for use in industrial and electronic devices where ruggedness and high-speed data transfer are essential. Upgrade your connectivity solutions with this top-of-the-line connector.

