ECC35DRMS-S288

Heilind Number:SULECC35DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRMS-S288

Detailed Description

This ECC35DRMSS288 connector features a durable construction of PBT and phosphor bronze, ensuring reliable performance in various applications. With a 3 A amperage rating and 700 VAC voltage capacity, it meets high power requirements. The female gender connector, with two rows and a side-hole mount type, offers easy installation on PCBs. Using a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The 2.54 mm pitch and 70 positions allow for versatile connectivity. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. With a connector height of 15.49 mm, width of 9.4 mm, and matte tin termination plating, it ensures compatibility and durability. Perfect for board-to-board and card edge connections, the ECC35DRMSS288 is a top choice for demanding electronic systems.