| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DRMS |
ECC35DRMS
| Heilind Number: | SULECC35DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side-hole mount type, this connector offers easy and secure installation. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable conductivity and durability. The loop bellow contact type and wire wrap termination method further enhance signal integrity. With a 2.54mm pitch, 700VAC voltage rating, and 3A amperage, it meets the needs of power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 70 positions and a tail length of 14.22mm, it provides ample connectivity options. Trust the ECC35DRMS for efficient and robust board-to-board connections in your projects.

