ECC35DRMT-S288

Heilind Number:SULECC35DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMT-S288

Detailed Description

Designed for high-reliability applications, the ECC35DRMTS288 is a female board-to-board PCB connector with two rows and a pitch of 2.54mm. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a contact type of Loop Bellow and termination method of Card Extender, it offers secure connectivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. The connector, with 70 positions and a tail length of 13.84mm, provides ample connectivity options. Its threaded mount type and straddle orientation make it easy to install on PCBs. With matte tin termination plating, it complies with industry standards for performance and durability. Essential for applications requiring secure and efficient board-to-board connections, the ECC35DRMTS288 is a reliable choice.