ECC35DRMT

Heilind Number:SULECC35DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMT

Detailed Description

Introducing SKU ECC35DRMT, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and a threaded mount type offers secure and stable connections. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. With a pitch of 2.54mm, it's suitable for precise PCB layouts. The straight orientation, 70 positions, and loop bellow contact type enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The termination plating of matte tin ensures durability. Trust in the ECC35DRMT for your connectivity needs.