ECC35DRMZ

Heilind Number:SULECC35DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRMZ

Detailed Description

Introducing the ECC35DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a two-row configuration, this female connector allows for secure and reliable connections. Featuring PBT and phosphor bronze construction, it offers durability and excellent conductivity. The termination method of wire wrap ensures easy installation. Gold-plated contacts guarantee optimal signal transfer, while the loop bellow contact type enhances stability. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. Operating at temperatures ranging from -65 to 125°C, it ensures reliable performance even in harsh environments. The ECC35DRMZ is the perfect choice for applications that require high reliability and precision.