ECC35DRSD-S288

Heilind Number:SULECC35DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRSD-S288

Detailed Description

This ECC35DRSDS288 Female Board-to-Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding applications. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The 2-row design with 70 positions and a 2.54mm pitch allows for high-density connections on PCBs. The Card Extender termination method and Loop Bellow contact type ensure secure and stable connectivity. Gold-plated contacts and Matte Tin termination plating guarantee optimal signal transfer and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for applications requiring high reliability and performance, this connector is a valuable addition to any electronic assembly project.