ECC35DRSH-S288

Heilind Number:SULECC35DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRSH-S288

Detailed Description

This ECC35DRSHS288 Connector is a reliable and high-performance solution for your board-to-board PCB connection needs. With a durable construction of PBT and Phosphor Bronze, it ensures longevity even in demanding environments. Featuring a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female gender and orientation make it versatile for various applications. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for diverse settings. The card extender termination method and straddle orientation facilitate easy installation. Compact in size, with dimensions of 9.4mm width and .61in height, it's space-efficient. Whether for industrial machinery or electronic devices, this connector is a dependable choice.