ECC35DRSH

Heilind Number:SULECC35DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRSH

Detailed Description

Introducing the ECC35DRSH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a female gender with two rows, this connector boasts a durable construction of PBT and phosphor bronze, ensuring longevity in various applications. With a 3A amperage and gold-plated phosphor bronze contacts, it guarantees efficient power transmission at a voltage of 700VAC. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With 70 positions and a pitch of 2.54mm, it offers ample connectivity options with precise alignment. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its matte tin termination plating enhances conductivity while the loop bellow contact type provides secure connections. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECC35DRSH for high-reliability performance in critical electronic systems.