ECC35DRSI

Heilind Number:SULECC35DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRSI

Detailed Description

PBT & Phosphor Bronze; .00 female connector with a 3A amperage rating. Featuring two rows of threaded mounts for secure installation, this connector offers reliable thru-hole termination. Its contacts, made of gold-plated phosphor bronze, ensure excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it is suitable for high-power applications. The loop bellow contact type and straight orientation make it easy to connect, while the 70 positions accommodate complex PCB layouts. Operating in a wide temperature range of -65 to 125°C, this connector is durable and versatile. Its compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), is ideal for space-constrained environments. The matte tin termination plating enhances its solderability. A part of the ECC35DRSI series, this connector is perfect for board-to-board and card edge connections in various industries. Despite its high reliability, it is not classified as a hi-rel component.