ECC35DRSN-S288

Heilind Number:SULECC35DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRSN-S288

Detailed Description

Introducing the ECC35DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 70 positions, allowing for secure and efficient connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliability in diverse environments. The termination method of Card Extender, along with Gold contact plating, guarantees optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power circuitry. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. Operating within a wide temperature range from -65 to 125°C, it meets the needs of various industries. The ECC35DRSNS288 is a compact solution, with a connector height of 15.49mm and width of 9.4mm, ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-lasting performance. Perfect for aerospace, telecommunications, and other critical applications, this connector ensures seamless connectivity in every use case.