ECC35DRSN

Heilind Number:SULECC35DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRSN

Detailed Description

Introducing the ECC35DRSN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 70 positions, this connector offers ample connectivity options. Its loop bellow contact type, made of gold-plated phosphor bronze, ensures low contact resistance and long-term durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for use in diverse environments. The through-hole termination method and matte tin plating make for easy and secure installation on PCBs. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECC35DRSN is space-efficient without compromising on performance. Upgrade your connectivity solutions with this top-of-the-line connector.