ECC35DRSS-S288

Heilind Number:SULECC35DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRSS-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, the ECC35DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a 3A amperage rating and a voltage tolerance of up to 700 VAC, this connector ensures reliable power transmission. Its female gender, 2-row design, and side-hole mount type offer versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating efficiently at temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The connector's loop bellow contact type and straddle orientation provide secure connections, while the matte tin termination plating enhances durability. With 70 positions and a pitch of 2.54mm, it allows for precise and efficient PCB interconnections. The ECC35DRSS-S288 is a top choice for engineers seeking high-quality, high-reliability connectors for their electronic designs.