ECC35DRSS

Heilind Number:SULECC35DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRSS

Detailed Description

Introducing the ECC35DRSS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows with a pitch of 2.54mm (.1in) and a total of 70 gold-plated contacts made of Phosphor Bronze, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for various power and signal transmission needs. The straight orientation and side-hole mount type facilitate easy PCB assembly, while the through-hole termination method guarantees secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), allows for space-saving installation. Trust the ECC35DRSS for high-reliability connectivity in your electronic designs.