| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DRST |
ECC35DRST
| Heilind Number: | SULECC35DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DRST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 70 positions, offering a reliable and secure connection. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The threaded mount type and thru-hole termination method provide easy and stable installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Trust the ECC35DRST for efficient and long-lasting connectivity in your electronic devices.

