ECC35DRSZ

Heilind Number:SULECC35DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRSZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRSZ

Detailed Description

Introducing the ECC35DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of contacts, is crafted with durable PBT and Phosphor Bronze materials for reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The contact plating of gold and termination plating of matte tin guarantee excellent signal integrity. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and side-hole mount type offer easy installation. With 70 positions and a pitch of 2.54mm, it provides ample connectivity options. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECC35DRSZ delivers exceptional performance. Upgrade your connectivity solutions with this essential component.