ECC35DRTH-S13

Heilind Number:SULECC35DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRTH-S13

Detailed Description

The ECC35DRTHS13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 70 positions, this connector ensures secure and reliable connections. Its female gender and clearance hole mount type make it easy to install, while the termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. RoHS compliant and with termination plating in matte tin, it meets stringent environmental standards. The ECC35DRTHS13, with its straddle orientation and full bellow contact type, offers both durability and performance in a compact form factor, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in). Ideal for applications where reliability is paramount, this connector is a perfect choice for high-reliability electronic systems.