| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DRTH |
ECC35DRTH
| Heilind Number: | SULECC35DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DRTH, a high-performance board to board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 70 female terminals, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The termination method is through hole, ensuring secure and reliable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and clearance hole mount type make installation easy and efficient. The Matte Tin termination plating guarantees long-term durability. Ideal for use in industrial, aerospace, and telecommunications systems, the ECC35DRTH is a top choice for high-reliability applications.

