ECC35DRTI-S13

Heilind Number:SULECC35DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRTI-S13

Detailed Description

SKU ECC35DRTI-S13 features a robust design for reliable connectivity in demanding environments. With PBT and Phosphor Bronze construction, this female connector offers durability and efficient performance. Operating at a maximum amperage of 3A and voltage of 700VAC, it ensures secure power transmission. The threaded mount type and card extender termination method provide easy and secure installation. Featuring two rows with a pitch of 2.54mm, it offers 70 positions for versatile connections. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. With a straddle orientation and full bellow contact type, it ensures stable and consistent signal transmission. Suitable for high reliability applications, this connector has a wide operating temperature range of -65 to 125°C. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for PCB connections. The termination plating of matte tin enhances its durability. Whether used in board-to-board or card edge connections, this ECC35DRTIS13 connector is a dependable choice for your electronic assembly needs.