ECC35DRTN-S13

Heilind Number:SULECC35DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRTN-S13

Detailed Description

The ECC35DRTNS13 Board-to-Board PCB Connector is a high-performance female connector designed for demanding applications. With a pitch of 2.54mm and two rows of 70 positions, it offers reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent signal transmission while withstanding voltage up to 700VAC. Its full bellow contact type and straddle orientation guarantee secure mating. The termination method of card extender with matte tin plating on the tail provides durability and stability during operation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its 10.95mm height and 10.16mm width make it easy to integrate into PCB designs. Trust the ECC35DRTNS13 for dependable performance in your connectivity solutions.