| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DRTS-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DRTS-S13 |
ECC35DRTS-S13
| Heilind Number: | SULECC35DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECC35DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable and efficient power delivery. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power systems. The connector's side hole mount type and card extender termination method offer easy installation and secure connections. Its 2.54mm pitch, straddle orientation, and 70 positions make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The ECC35DRTSS13 is RoHS compliant and meets industry standards for quality and performance. Trust this connector for your critical electronic applications.

