ECC35DRTS

Heilind Number:SULECC35DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRTS

Detailed Description

Introducing the ECC35DRTS, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers a 2-row design with side hole mount and through-hole termination for secure attachment. The Full Bellow contact type, plated with gold, ensures excellent conductivity and longevity, while meeting stringent performance standards with a 3A current rating and 700VAC voltage capability. With 70 positions and a 2.54mm pitch, it provides ample connectivity options for various applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability even in harsh environments. Its compact dimensions of 10.95mm height and 10.16mm width make it ideal for space-constrained installations. Trust the ECC35DRTS for efficient and dependable board-to-board connections in your electronic projects.