ECC35DRXI

Heilind Number:SULECC35DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRXI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRXI

Detailed Description

Introducing the ECC35DRXI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Constructed with a robust combination of PBT and Phosphor Bronze materials, this connector guarantees durability and quality. Featuring a female gender, threaded mount type, and through-hole termination method, installation is secure and straightforward. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and 70 positions accommodate multiple connections, while the full bellow contact type guarantees optimal contact reliability. Operating at a voltage of 700 VAC and with an impressive amperage rating of 3A, it meets high-power requirements with ease. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environmental conditions. The connector's compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures long-term performance. The ECC35DRXI is the perfect solution for high-reliability connectivity in aerospace, defense, and other critical industries.