ECC35DRXN

Heilind Number:SULECC35DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRXN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRXN

Detailed Description

Introducing the ECC35DRXN, a high-performance female connector designed for critical applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of power-intensive systems. Its two rows of contacts, utilizing gold plating on Phosphor Bronze, guarantee optimal signal transmission. The straight orientation and full bellow contact type offer seamless connectivity in PCB setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a tail length of 4.7mm and compact dimensions, this connector is easy to install and saves space on the board. Ideal for board-to-board and card edge connections, the ECC35DRXN is a top choice for demanding industries.