| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DRYH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 70 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DRYH-S13 |
ECC35DRYH-S13
| Heilind Number: | SULECC35DRYH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DRYH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DRYHS13, a high-performance board-to-board PCB connector designed for precision and reliability. With PBT and Phosphor Bronze construction, this connector boasts an amperage of 3A and a voltage rating of 700VAC, making it suitable for a wide range of applications. Featuring a dual-row design with 70 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring excellent signal transmission. The connector is mounted via clearance holes and terminated using the card extender method, guaranteeing secure and stable connections. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it performs flawlessly in various environments. The ECC35DRYHS13 is the perfect choice for demanding PCB interconnectivity needs, delivering unmatched quality and performance.

