ECC35DRYI-S13

Heilind Number:SULECC35DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRYI-S13

Detailed Description

Introducing SKU ECC35DRYI-S13, an essential component for high-performance PCB connectivity. Designed for efficiency and durability, this female connector features PBT and phosphor bronze construction, ensuring reliable power transmission. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industry standards for safety and performance. The threaded mount type and card extender termination method offer secure and stable connections, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With two rows and 70 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust in this ECC35DRYIS13 connector for seamless board-to-board and card edge connections in your electronic systems.