ECC35DRYI

Heilind Number:SULECC35DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRYI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRYI

Detailed Description

Introducing the ECC35DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 70 female contacts, this connector ensures reliable signal transmission in even the most intricate circuit layouts. The threaded mount type and through-hole termination method guarantee secure and stable installation, while the contact materials of phosphor bronze with gold plating offer excellent conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its full bellow contact type and straight orientation further enhance its versatility. With a tail length of 11.18 mm and a connector height of 10.95 mm, it provides ample space for connections without sacrificing efficiency. The matte tin termination plating adds an extra layer of protection against corrosion. Whether used in aerospace, defense, or industrial applications, the ECC35DRYI guarantees exceptional performance.