ECC35DRYN-S13

Heilind Number:SULECC35DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRYN-S13

Detailed Description

Introducing the ECC35DRYNS13, a female board-to-board PCB connector featuring two rows with a pitch of 2.54mm (.1 in) and 70 positions for seamless connectivity. Constructed with PBT and phosphor bronze, this high-quality connector ensures durability and reliability in any application. The contact material is gold-plated phosphor bronze, offering excellent conductivity, while the termination method is via card extender. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and efficient performance even in harsh environments. The connector's orientation is straddle, and it has a tail length of 10.8mm (.425 in) for easy installation. With termination plating in matte tin, it meets industry standards for quality and performance. Perfect for electronic devices and systems requiring secure board-to-board connections, the ECC35DRYNS13 is a reliable and efficient choice.