ECC35DRYN

Heilind Number:SULECC35DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRYN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRYN

Detailed Description

Introducing the ECC35DRYN, a high-performance board-to-board and card edge connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments. Featuring a 2.54mm pitch and 70 positions, it offers ample connectivity options. The female connector with full bellow contact type and gold plating guarantees secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. With a voltage rating of 700 VAC and amperage of 3A, this connector meets stringent performance standards. The ECC35DRYN, with its straight orientation and no mounting requirement, is easy to integrate into various systems. Trust in its matte tin termination plating for long-term durability. Explore the ECC35DRYN for robust and efficient board-to-board and card edge connections.