ECC35DRYS-S13

Heilind Number:SULECC35DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DRYS-S13

Detailed Description

Introducing the ECC35DRYSS13, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact 2.54mm pitch and two rows of 70 female contacts, this connector ensures seamless connectivity in complex electronic systems. The contact material, phosphor bronze with gold plating, guarantees optimal conductivity and durability. Featuring a side hole mount and card extender termination method, installation is quick and hassle-free. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial applications. Its full bellow contact type and straddle orientation further enhance signal integrity. The ECC35DRYSS13 is a vital component for high-reliability electronic systems, meeting the stringent demands of modern technology.