ECC35DRYS

Heilind Number:SULECC35DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DRYS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:70
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DRYS

Detailed Description

Introducing the ECC35DRYS, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 2.54mm pitch and 70 positions cater to intricate circuit board layouts, while the side-hole mount type and thru-hole termination method offer secure installation. The gold-plated contacts and full bellow design guarantee excellent signal integrity, rated for up to 3A and 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECC35DRYS is a dependable choice for aerospace, defense, and industrial systems. Trust in its matte tin termination plating for long-term performance, knowing that every detail has been engineered for quality and durability. Choose the ECC35DRYS for your mission-critical connectivity needs.