ECC35DSXI

Heilind Number:SULECC35DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DSXI
Amperage:3 A
Gender:Female
Number of Contacts:35
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:35
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DSXI

Detailed Description

Introducing the ECC35DSXI, a high-performance female board-to-board PCB connector meticulously crafted for optimal connectivity in electronic applications. This connector, featuring PBT & Phosphor Bronze construction, ensures durability and reliability in all environments. With a contact rating of 3A and a voltage tolerance of 700VAC, it guarantees safe and efficient power transmission. The 35-position, straight orientation design, with threaded mount and thru-hole termination, offers seamless integration into circuit boards. Gold-plated phosphor bronze contacts, along with matte tin termination plating, guarantee low contact resistance and enhanced signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. Its compact dimensions of 10.95mm in height and 10.16mm in width make it suitable for space-constrained applications. Trust the ECC35DSXI for superior performance and longevity in your electronic projects.