| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 35 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 35 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DSXN |
ECC35DSXN
| Heilind Number: | SULECC35DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DSXN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a gender-specific female orientation with a single row of 35 gold-plated contacts made of durable phosphor bronze, this connector ensures optimal conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a 2.54mm pitch and straight orientation, it offers easy and secure thru-hole mounting. Operating seamlessly in a wide temperature range from -65 to 125 °C, the ECC35DSXN is perfect for demanding industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layouts. Trust in the ECC35DSXN for high-reliability connections in your electronic systems.

