| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DSXS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 35 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 35 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DSXS |
ECC35DSXS
| Heilind Number: | SULECC35DSXS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DSXS |
| ECAD Model: |
Specifications
Detailed Description
The ECC35DSXS is a high-performance female PCB connector designed for reliable signal transmission in electronic devices. Featuring PBT & Phosphor Bronze construction with gold-plated contacts, it ensures optimal conductivity and durability. With a pitch of 2.54mm and 35 positions, it offers versatile connectivity options. The straight orientation and side hole mount type make it easy to integrate into circuit boards. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and efficient operation even in harsh environments. The full bellow contact type and matte tin termination plating further enhance its performance. Ideal for hi-rel applications, this connector is a dependable choice for board-to-board and card edge connections.

