ECC35DTAD

Heilind Number:SULECC35DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTAD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTAD

Detailed Description

The ECC35DTAD is a high-performance female connector designed for efficient board-to-board connections. With two rows and 70 positions, this connector offers ample connectivity options. Its durable construction features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable performance even in demanding environments. The clearance hole mount type and through-hole termination method make installation easy. Operating at up to 700 VAC and 3 A, it is suitable for various power and signal applications. The right-angle orientation and loop bellow contact type further enhance its versatility. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is built to withstand harsh conditions. Perfect for use in aerospace, defense, and industrial applications, the ECC35DTAD guarantees secure and efficient connectivity on PCBs.