ECC35DTAH

Heilind Number:SULECC35DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTAH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTAH

Detailed Description

Introducing the ECC35DTAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and right-angle orientation make it versatile for various mounting configurations. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, it offers efficient power transmission. The gold-plated contact points and matte tin termination guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC35DTAH is ideal for aerospace, defense, and industrial systems. With 70 positions and a clearance hole mount type, it allows for secure and efficient PCB connections. Trust in the ECC35DTAH for superior performance in your electronic designs.