| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DTAI |
ECC35DTAI
| Heilind Number: | SULECC35DTAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row layout, this connector offers a total of 70 positions for seamless connectivity. Its threaded mount type and through-hole termination method ensure secure and reliable installation, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the ECC35DTAI for your critical connectivity needs.

