ECC35DTAN

Heilind Number:SULECC35DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTAN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTAN

Detailed Description

Introducing the ECC35DTAN, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows with a total of 70 positions, allowing for extensive connectivity options. Crafted with durable PBT and phosphor bronze materials, it ensures longevity even in demanding environments. The termination method of thru hole soldering guarantees secure attachment to PCBs. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it versatile for various PCB designs. Meeting stringent quality standards, the ECC35DTAN is a dependable choice for your connectivity needs.