ECC35DTAS-S189

Heilind Number:SULECC35DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTAS-S189

Detailed Description

Introducing the ECC35DTASS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 70 positions, this connector offers ample connectivity in a compact form. The female gender and right-angle orientation make it versatile for various PCB layouts. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at up to 700VAC and 3A. Its side hole mount and through-hole termination method guarantee secure and stable installation on the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances durability. Overall, the ECC35DTASS189 is a trusted solution for high-reliability applications in industries such as telecommunications, aerospace, and industrial automation.