ECC35DTAS

Heilind Number:SULECC35DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DTAS

Detailed Description

The ECC35DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm and 70 positions spread across 2 rows, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it easy to integrate into tight spaces. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, the ECC35DTAS is compact yet robust, making it ideal for aerospace, defense, and industrial applications. Trust in its high-quality design for seamless and secure PCB connections.