| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC35DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC35DTAT |
ECC35DTAT
| Heilind Number: | SULECC35DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC35DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC35DTAT, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The 2-row, 70-position layout with a 2.54mm pitch allows for efficient signal transmission. Its right-angle orientation and threaded mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Trust the ECC35DTAT for your critical connectivity needs.

