ECC35DTBH-S189

Heilind Number:SULECC35DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTBH-S189

Detailed Description

Introducing the ECC35DTBHS189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Engineered with precision, this connector features a gender-specific female design with two rows for seamless integration. Its clearance hole mount type and through-hole termination method ensure secure and efficient assembly. Crafted from durable PBT and phosphor bronze materials, it offers reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the loop bellow contact type enhances durability. With 70 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC35DTBHS189 is a versatile solution for various applications in the aerospace, defense, and industrial sectors. Trust in its performance and quality, as it meets stringent industry standards for reliability and durability. Upgrade your electronic systems with this premium PCB connector.