ECC35DTBH

Heilind Number:SULECC35DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTBH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTBH

Detailed Description

Introducing the ECC35DTBH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers superior durability and reliability. Its 3A amperage and 700VAC voltage rating make it suitable for high-power transmission. The female connector with two rows and 70 positions allows for versatile connectivity. Featuring a clearance hole mount and thru-hole termination method, installation is efficient and secure. The gold-plated phosphor bronze contacts ensure excellent signal conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for extreme environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC35DTBH for seamless and robust board-to-board connections in your electronic systems.