ECC35DTBN-S189

Heilind Number:SULECC35DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC35DTBN-S189

Detailed Description

Introducing the ECC35DTBNS189, a high-quality board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a female gender, two rows, and a right-angle orientation, making it ideal for compact PCB layouts. With a pitch of 2.54mm, contact material of phosphor bronze, and gold plating, it ensures reliable signal transmission. Rated for 700VAC and 3A, it guarantees efficient power delivery. The loop bellow contact type and thru-hole termination method provide secure connections, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at 15.49mm in height and 9.4mm in width, it offers easy installation. Whether for industrial machinery, telecommunications, or consumer electronics, the ECC35DTBNS189 is the perfect choice for your connectivity needs.