ECC35DTBS

Heilind Number:SULECC35DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC35DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC35DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULECC35DTBS

Detailed Description

Introducing the ECC35DTBS Board to Board PCB Connector, a high-performance component designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 70 female contacts made of durable Phosphor Bronze with gold plating, it guarantees excellent conductivity. The termination method of Thru Hole with Matte Tin plating offers secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and side hole mount type allow for easy installation. Measuring just 9.4mm in width and 15.49mm in height, it is compact yet efficient. Ideal for use in various electronic devices, the ECC35DTBS is a top choice for professionals seeking quality connectors for their projects.